
KSA0M212
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 50mA | |
| Operating Force | 1.3N | |
| IP Rating | IP67 | |
| Voltage Rating | 32V | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole |

* Images are for reference only
KSA0M212
Extended- Manufacturer
- MFR.Part #
- KSA0M212
- JLCPCB Part #
- C19325633
- Package
- -
- Description
- -40℃~+85℃ 1.3N 32V 50mA IP67 SPST-NO Through Hole - Tactile Switches
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KSA0M212
Extended- Manufacturer
- MFR.Part #
- KSA0M212
- JLCPCB Part #
- C19325633
- Package
- -
- Description
- -40℃~+85℃ 1.3N 32V 50mA IP67 SPST-NO Through Hole - Tactile Switches
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KSA0M212 Specifications
KSA0M212 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 50mA | |
| Operating Force | 1.3N | |
| IP Rating | IP67 | |
| Voltage Rating | 32V | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSA0M212. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KSA0M212 Documents
KSA0M212 datasheets or manufacturer documentation.
Datasheet: KSA0M212 Datasheet (PDF)
KSA0M212 Schematic Symbol & PCB Footprint
The KSA0M212 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.