
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -30℃~+65℃ | |
| Contact Current | 25mA | |
| Self Lock / No Lock | Non-Latching | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Life | 100,000 cycles | |
| Actuator Style | Square Button | |
| Circuit | SPST-NO | |
| With Lamp | Without | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KS11R21CBD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -30℃~+65℃ | |
| Contact Current | 25mA | |
| Self Lock / No Lock | Non-Latching | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Life | 100,000 cycles | |
| Actuator Style | Square Button | |
| Circuit | SPST-NO | |
| With Lamp | Without | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KS11R21CBD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KS11R21CBD datasheets or manufacturer documentation.
Datasheet: KS11R21CBD Datasheet (PDF)
The KS11R21CBD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.