



KMT012NGJLHS
- Manufacturer
- MFR.Part #
- KMT012NGJLHS
- JLCPCB Part #
- C221705
- Package
- SMD
- Description
- -40℃~+85℃ 0.65mm 1N 2.6mm 32V 3mm 50mA IP68 J-Lead Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 50mA | |
| Termination Style | J-Lead | |
| Voltage Rating | 32V | |
| Actuator Style | Round Button | |
| Switch Height | 0.65mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Force | 1N | |
| IP Rating | IP68 | |
| Length | 3mm | |
| Width | 2.6mm |

* Images are for reference only
KMT012NGJLHS
Extended- Manufacturer
- MFR.Part #
- KMT012NGJLHS
- JLCPCB Part #
- C221705
- Package
- SMD
- Description
- -40℃~+85℃ 0.65mm 1N 2.6mm 32V 3mm 50mA IP68 J-Lead Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KMT012NGJLHS
Extended- Manufacturer
- MFR.Part #
- KMT012NGJLHS
- JLCPCB Part #
- C221705
- Package
- SMD
- Description
- -40℃~+85℃ 0.65mm 1N 2.6mm 32V 3mm 50mA IP68 J-Lead Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KMT012NGJLHS Specifications
KMT012NGJLHS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 50mA | |
| Termination Style | J-Lead | |
| Voltage Rating | 32V | |
| Actuator Style | Round Button | |
| Switch Height | 0.65mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Force | 1N | |
| IP Rating | IP68 | |
| Length | 3mm | |
| Width | 2.6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KMT012NGJLHS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KMT012NGJLHS Documents
KMT012NGJLHS datasheets or manufacturer documentation.
Datasheet: KMT012NGJLHS Datasheet (PDF)
KMT012NGJLHS Schematic Symbol & PCB Footprint
The KMT012NGJLHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.