
* Images are for reference only
KMS233GPLFG
Extended
- Manufacturer
- C&K
- MFR.Part #
- KMS233GPLFG
- JLCPCB Part #
- C221703
- Package
- SMD,4.6x2.8mm
- Description
- -40℃~+125℃ 10mA 2.8mm 32V 3N 4.6mm Gull Wing IP40 Rectangular Button SPST Surface Mount, Right Angle SMD,4.6x2.8mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 276
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 271
In-stock Item Pricing
Qty Unit Price
1+
$1.3705
10+
$1.2546
30+
$1.1903
Related Products