
* Images are for reference only
KMS223GPLFG
Extended
- Manufacturer
- C&K
- MFR.Part #
- KMS223GPLFG
- JLCPCB Part #
- C221700
- Package
- SMD
- Description
- -40℃~+125℃ 10mA 2.8mm 2N 32V 4.6mm Gull Wing IP40 Rectangular Button SPST Surface Mount, Right Angle SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3153
500+
$0.2735
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products