
* Images are for reference only
KMR731NGLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KMR731NGLFS
- JLCPCB Part #
- C221695
- Package
- SMD-4P,4.2x2.8mm
- Description
- -40℃~+85℃ 100,000 cycles 2.5mm 2.8mm 32V 3N 4.6mm 50mA Gull Wing IP67 Round Button SPST-NO Surface Mount,Vertical SMD-4P,4.2x2.8mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$1.0047
10+
$0.9821
30+
$0.9660
100+
$0.9516
Related Products