This website requires JavaScript.
no-image

* Images are for reference only

K8OG41G LFS

Extended
Manufacturer
C&K
MFR.Part #
K8OG41G LFS
JLCPCB Part #
C2801677
Package
SMD
Description
-40℃~+85℃ 32V 4N 50mA Gull Wing IP40 Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3794
200+ $1.3093
500+ $1.2627

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons