
K12PLGN1.55NLV306
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 100mA | |
| IP Rating | IP40 | |
| Termination Style | PC Pin | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black |

* Images are for reference only
K12PLGN1.55NLV306
Extended- Manufacturer
- MFR.Part #
- K12PLGN1.55NLV306
- JLCPCB Part #
- C2822941
- Package
- Plugin
- Description
- -40℃~+85℃ 100mA Black IP40 PC Pin SPST-NO 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
K12PLGN1.55NLV306
Extended- Manufacturer
- MFR.Part #
- K12PLGN1.55NLV306
- JLCPCB Part #
- C2822941
- Package
- Plugin
- Description
- -40℃~+85℃ 100mA Black IP40 PC Pin SPST-NO 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K12PLGN1.55NLV306 Specifications
K12PLGN1.55NLV306 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 100mA | |
| IP Rating | IP40 | |
| Termination Style | PC Pin | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K12PLGN1.55NLV306. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K12PLGN1.55NLV306 Documents
K12PLGN1.55NLV306 datasheets or manufacturer documentation.
Datasheet: K12PLGN1.55NLV306 Datasheet (PDF)
K12PLGN1.55NLV306 Schematic Symbol & PCB Footprint
The K12PLGN1.55NLV306 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.