
GT12MSABE
- Manufacturer
- MFR.Part #
- GT12MSABE
- JLCPCB Part #
- C2803697
- Package
- -
- Description
- -30℃~+85℃ 20V 20V Cylinder Lever Gull Wing SPST Surface Mount,Vertical - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | Gull Wing | |
| Actuator Type | Cylinder Lever | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Voltage Rating (DC) | 20V | |
| Voltage Rating (AC) | 20V |

* Images are for reference only
GT12MSABE
Extended- Manufacturer
- MFR.Part #
- GT12MSABE
- JLCPCB Part #
- C2803697
- Package
- -
- Description
- -30℃~+85℃ 20V 20V Cylinder Lever Gull Wing SPST Surface Mount,Vertical - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GT12MSABE
Extended- Manufacturer
- MFR.Part #
- GT12MSABE
- JLCPCB Part #
- C2803697
- Package
- -
- Description
- -30℃~+85℃ 20V 20V Cylinder Lever Gull Wing SPST Surface Mount,Vertical - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT12MSABE Specifications
GT12MSABE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | Gull Wing | |
| Actuator Type | Cylinder Lever | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Voltage Rating (DC) | 20V | |
| Voltage Rating (AC) | 20V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT12MSABE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GT12MSABE Documents
GT12MSABE datasheets or manufacturer documentation.
Datasheet: GT12MSABE Datasheet (PDF)
GT12MSABE Schematic Symbol & PCB Footprint
The GT12MSABE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.