



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Length | 7.1mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Type | Cylinder Lever | |
| Life | 40,000 Cycles | |
| Switch Height | 10.74mm | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 20V | |
| Width | 4.5mm | |
| Voltage Rating (AC) | 20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT11MSCBETR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Length | 7.1mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Type | Cylinder Lever | |
| Life | 40,000 Cycles | |
| Switch Height | 10.74mm | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 20V | |
| Width | 4.5mm | |
| Voltage Rating (AC) | 20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT11MSCBETR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GT11MSCBETR datasheets or manufacturer documentation.
Datasheet: GT11MSCBETR Datasheet (PDF)
The GT11MSCBETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.