CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. ET05MD1SA1BE
ET05MD1SA1BE
Extended
* Images are for reference only

ET05MD1SA1BE

Attributes
Value
Manufacturer
C&K
MFR.Part #
ET05MD1SA1BE
JLCPCB Part #
C2801134
Package
SMD
Description
-30℃~+85℃ 20V 20V Cylinder Lever Gull Wing SPDT Surface Mount,Vertical SMD Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerC&K
PackageSMD
Operating Temperature-30℃~+85℃
Termination StyleGull Wing
Actuator TypeCylinder Lever
CircuitSPDT
Mounting TypeSurface Mount,Vertical
Voltage Rating (DC)20V
Voltage Rating (AC)20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. ET05MD1SA1BE
ET05MD1SA1BE

* Images are for reference only

ET05MD1SA1BE

Extended
Manufacturer

C&K

MFR.Part #
ET05MD1SA1BE
JLCPCB Part #
C2801134
Package
SMD
Description
-30℃~+85℃ 20V 20V Cylinder Lever Gull Wing SPDT Surface Mount,Vertical SMD Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ET05MD1SA1BE

* Images are for reference only

ET05MD1SA1BE

Extended
Manufacturer

C&K

MFR.Part #
ET05MD1SA1BE
JLCPCB Part #
C2801134
Package
SMD
Description
-30℃~+85℃ 20V 20V Cylinder Lever Gull Wing SPDT Surface Mount,Vertical SMD Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ET05MD1SA1BE Specifications

ET05MD1SA1BE technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerC&K
PackageSMD
Operating Temperature-30℃~+85℃
Termination StyleGull Wing
Actuator TypeCylinder Lever
CircuitSPDT
Mounting TypeSurface Mount,Vertical
Voltage Rating (DC)20V
Voltage Rating (AC)20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ET05MD1SA1BE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ET05MD1SA1BE Documents

ET05MD1SA1BE datasheets or manufacturer documentation.

Datasheet: ET05MD1SA1BE Datasheet (PDF)

ET05MD1SA1BE Schematic Symbol & PCB Footprint

The ET05MD1SA1BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.