
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| IP Rating | IP57 | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | White |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EP11S1D1SAPE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| IP Rating | IP57 | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | White |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP11S1D1SAPE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EP11S1D1SAPE datasheets or manufacturer documentation.
Datasheet: EP11S1D1SAPE Datasheet (PDF)
The EP11S1D1SAPE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.