
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -20℃~+65℃ | |
| Actuator Color | Black | |
| Circuit | DPDT | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DM61J12S205HQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -20℃~+65℃ | |
| Actuator Color | Black | |
| Circuit | DPDT | |
| Voltage Rating (AC) | 125V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DM61J12S205HQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DM61J12S205HQ datasheets or manufacturer documentation.
Datasheet: DM61J12S205HQ Datasheet (PDF)
The DM61J12S205HQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.