
* Images are for reference only
D6R10F2LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- D6R10F2LFS
- JLCPCB Part #
- C221609
- Package
- Plugin-4P,12x11.4mm
- Description
- -20℃~+85℃ 2.5N Gray IP40 PC Pin Round Button SPST-NO Through Hole Without 插件-4P,12x11.4mm Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2281
10+
$2.7934
30+
$2.5358
Related Products