
* Images are for reference only
D6C40F1LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- D6C40F1LFS
- JLCPCB Part #
- C2689630
- Package
- Plugin
- Description
- -20℃~+85℃ 1.3N PC Pin Red SPDT Square Button Through Hole Without 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$1.4555
10+
$1.3412
30+
$1.2703
250+
$1.1979
500+
$1.1657
1000+
$1.1512
Related Products