
BPA05SB
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Positions | 5 | |
| Voltage Rating | 5V | |
| Current Rating | 100mA | |
| Circuit | SPST |

* Images are for reference only
BPA05SB
Extended- Manufacturer
- MFR.Part #
- BPA05SB
- JLCPCB Part #
- C2798572
- Package
- -
- Description
- -20℃~+85℃ 100mA 5 5V SPST - DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BPA05SB
Extended- Manufacturer
- MFR.Part #
- BPA05SB
- JLCPCB Part #
- C2798572
- Package
- -
- Description
- -20℃~+85℃ 100mA 5 5V SPST - DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BPA05SB Specifications
BPA05SB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Positions | 5 | |
| Voltage Rating | 5V | |
| Current Rating | 100mA | |
| Circuit | SPST |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BPA05SB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BPA05SB Documents
BPA05SB datasheets or manufacturer documentation.
Datasheet: BPA05SB Datasheet (PDF)
BPA05SB Schematic Symbol & PCB Footprint
The BPA05SB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.