
* Images are for reference only
BDB12
Extended
- Manufacturer
- C&K
- MFR.Part #
- BDB12
- JLCPCB Part #
- C2801004
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 12 2.54mm 25V 25mA SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 14
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8598
200+
$0.3333
500+
$0.3220
1000+
$0.3156
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products