
* Images are for reference only
BD02
Extended
- Manufacturer
- C&K
- MFR.Part #
- BD02
- JLCPCB Part #
- C221566
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2 2.54mm 5V PC Pin Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9757
10+
$0.8694
30+
$0.8228
100+
$0.7664
500+
$0.7406
1000+
$0.7245
Related Products