A12403RNZBF
Extended
* Images are for reference only

A12403RNZBF

Attributes
Value
Manufacturer
MFR.Part #
A12403RNZBF
JLCPCB Part #
C2817736
Package
-
Description
1 1 20V 20V 4 90° Flat PC Pin - Rotary Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rotary Switches
ManufacturerC&K
Package-
Number of Poles Per Deck1
Termination StylePC Pin
Actuator TypeFlat
Positions4
Angle of Throw90°
Voltage Rating (DC)20V
Number of Decks1
Voltage Rating (AC)20V