
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -30℃~+75℃ | |
| Contact Current | 1A | |
| Termination Style | PC Pin | |
| Circuit | Triple Pole Double Throw (TPDT) | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8321SHZGE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -30℃~+75℃ | |
| Contact Current | 1A | |
| Termination Style | PC Pin | |
| Circuit | Triple Pole Double Throw (TPDT) | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8321SHZGE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8321SHZGE datasheets or manufacturer documentation.
Datasheet: 8321SHZGE Datasheet (PDF)
The 8321SHZGE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.