


8125J81ZBE62
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -30℃~+75℃ | |
| Self Lock / No Lock | Non-Latching | |
| Termination Style | PC Pin | |
| Actuator Style | Square Button | |
| Circuit | SPDT | |
| With Lamp | Without | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Green |

* Images are for reference only
8125J81ZBE62
Extended- Manufacturer
- MFR.Part #
- 8125J81ZBE62
- JLCPCB Part #
- C2823419
- Package
- Plugin
- Description
- -30℃~+75℃ Green PC Pin SPDT Square Button Through Hole 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
8125J81ZBE62
Extended- Manufacturer
- MFR.Part #
- 8125J81ZBE62
- JLCPCB Part #
- C2823419
- Package
- Plugin
- Description
- -30℃~+75℃ Green PC Pin SPDT Square Button Through Hole 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8125J81ZBE62 Specifications
8125J81ZBE62 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -30℃~+75℃ | |
| Self Lock / No Lock | Non-Latching | |
| Termination Style | PC Pin | |
| Actuator Style | Square Button | |
| Circuit | SPDT | |
| With Lamp | Without | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Green |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8125J81ZBE62. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8125J81ZBE62 Documents
8125J81ZBE62 datasheets or manufacturer documentation.
Datasheet: 8125J81ZBE62 Datasheet (PDF)
8125J81ZBE62 Schematic Symbol & PCB Footprint
The 8125J81ZBE62 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.