CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. 8121J85ZGE223
8121J85ZGE223
Extended
* Images are for reference only

8121J85ZGE223

Attributes
Value
Manufacturer
C&K
MFR.Part #
8121J85ZGE223
JLCPCB Part #
C2799469
Package
Plugin
Description
-30℃~+75℃ 1A Black PC Pin SPDT Square Button Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+75℃
Contact Current1A
Termination StylePC Pin
Actuator StyleSquare Button
CircuitSPDT
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. 8121J85ZGE223
8121J85ZGE223

* Images are for reference only

8121J85ZGE223

Extended
Manufacturer

C&K

MFR.Part #
8121J85ZGE223
JLCPCB Part #
C2799469
Package
Plugin
Description
-30℃~+75℃ 1A Black PC Pin SPDT Square Button Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8121J85ZGE223

* Images are for reference only

8121J85ZGE223

Extended
Manufacturer

C&K

MFR.Part #
8121J85ZGE223
JLCPCB Part #
C2799469
Package
Plugin
Description
-30℃~+75℃ 1A Black PC Pin SPDT Square Button Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8121J85ZGE223 Specifications

8121J85ZGE223 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+75℃
Contact Current1A
Termination StylePC Pin
Actuator StyleSquare Button
CircuitSPDT
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8121J85ZGE223. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

8121J85ZGE223 Documents

8121J85ZGE223 datasheets or manufacturer documentation.

Datasheet: 8121J85ZGE223 Datasheet (PDF)

8121J85ZGE223 Schematic Symbol & PCB Footprint

The 8121J85ZGE223 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.