
* Images are for reference only
7401J1CBE2
Extended
- Manufacturer
- C&K
- MFR.Part #
- 7401J1CBE2
- JLCPCB Part #
- C2799121
- Package
- Plugin
- Description
- -30℃~+85℃ 20V 20V Black Four-pole double throw PC Pin 插件 Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2997
200+
$6.6961
500+
$6.4597