
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Type | Cylinder Lever | |
| Circuit | 3PDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7303P3Y9V7GE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Type | Cylinder Lever | |
| Circuit | 3PDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7303P3Y9V7GE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7303P3Y9V7GE datasheets or manufacturer documentation.
Datasheet: 7303P3Y9V7GE Datasheet (PDF)
The 7303P3Y9V7GE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.