
* Images are for reference only
7301SPYZGE
Extended
- Manufacturer
- C&K
- MFR.Part #
- 7301SPYZGE
- JLCPCB Part #
- C2800338
- Package
- Plugin
- Description
- -30℃~+85℃ 100,000 cycles 120V 16.51mm 28V 3PDT Cylinder Lever PC Pin Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2568
10+
$12.6256
30+
$11.5325
80+
$10.5793