CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 7201MD9V3BE
7201MD9V3BE
Extended
* Images are for reference only

7201MD9V3BE

Attributes
Value
Manufacturer
C&K
MFR.Part #
7201MD9V3BE
JLCPCB Part #
C2799041
Package
Plugin
Description
-30℃~+85℃ 20V 20V Cylinder Lever DPDT PC Pin Through Hole 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+85℃
Termination StylePC Pin
Actuator TypeCylinder Lever
CircuitDPDT
Mounting TypeThrough Hole
Voltage Rating (DC)20V
Voltage Rating (AC)20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 7201MD9V3BE
7201MD9V3BE

* Images are for reference only

7201MD9V3BE

Extended
Manufacturer

C&K

MFR.Part #
7201MD9V3BE
JLCPCB Part #
C2799041
Package
Plugin
Description
-30℃~+85℃ 20V 20V Cylinder Lever DPDT PC Pin Through Hole 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7201MD9V3BE

* Images are for reference only

7201MD9V3BE

Extended
Manufacturer

C&K

MFR.Part #
7201MD9V3BE
JLCPCB Part #
C2799041
Package
Plugin
Description
-30℃~+85℃ 20V 20V Cylinder Lever DPDT PC Pin Through Hole 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7201MD9V3BE Specifications

7201MD9V3BE technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+85℃
Termination StylePC Pin
Actuator TypeCylinder Lever
CircuitDPDT
Mounting TypeThrough Hole
Voltage Rating (DC)20V
Voltage Rating (AC)20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7201MD9V3BE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7201MD9V3BE Documents

7201MD9V3BE datasheets or manufacturer documentation.

Datasheet: 7201MD9V3BE Datasheet (PDF)

7201MD9V3BE Schematic Symbol & PCB Footprint

The 7201MD9V3BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.