7103J11ZQE32
Extended
* Images are for reference only

7103J11ZQE32

Attributes
Value
Manufacturer
MFR.Part #
7103J11ZQE32
JLCPCB Part #
C2819993
Package
-
Description
-30℃~+85℃ 120V 28V PC Pin Red SPDT - Rocker Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerC&K
Package-
Operating Temperature-30℃~+85℃
Actuator ColorRed
Termination StylePC Pin
CircuitSPDT
Voltage Rating (DC)28V
Voltage Rating (AC)120V