
* Images are for reference only
1101M1S3ZQE2
Extended
- Manufacturer
- C&K
- MFR.Part #
- 1101M1S3ZQE2
- JLCPCB Part #
- C225659
- Package
- Plugin
- Description
- -30℃~+65℃ 10.21mm 28V 40,000 Cycles 6A PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9993
10+
$3.4815
30+
$3.1728
100+
$2.8624
500+
$2.7193
1000+
$2.6534
Related Products