
* Images are for reference only
A2005WV-5P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2005WV-5P
- JLCPCB Part #
- C225257
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x5P 2.8mm 2mm 4mm 5P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0931
50+
$0.0743
150+
$0.0648
1000+
$0.0548
2000+
$0.0492
5000+
$0.0463
Related Products