
* Images are for reference only
A2004WV-2P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2004WV-2P
- JLCPCB Part #
- C225240
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 125V 1x2P 2 2A 2P 2mm PA66 Phosphor Bronze Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 944
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 938
In-stock Item Pricing
Qty Unit Price
1+
$0.0505
100+
$0.0399
300+
$0.0346
1000+
$0.0307
5000+
$0.0275
10000+
$0.0259
Related Products