
* Images are for reference only
A2001WV-5P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2001WV-5P
- JLCPCB Part #
- C225191
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 100V 1x5P 2A 2mm 5 5P Brass PA66 PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 294
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
100+
$0.0305
300+
$0.0261
1000+
$0.0229
5000+
$0.0203
10000+
$0.0191
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products