
* Images are for reference only
J1511CP110VDC.9
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- J1511CP110VDC.9
- JLCPCB Part #
- C6068806
- Package
- Plugin
- Description
- -40℃~+85℃ 110V 20A 21.6mm 25ms 25ms 27.6mm 300V@AC 35mm AgCdO One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2475
200+
$4.4887
500+
$4.3390
1000+
$4.2649