
HC-49/U-S19980000ABIB
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CITIZEN | |
| Package | HC-49S | |
| Load Capacitance | 16pF | |
| Operating Temperature | -10℃~+60℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 19.98MHz |

* Images are for reference only
HC-49/U-S19980000ABIB
Extended- Manufacturer
- MFR.Part #
- HC-49/U-S19980000ABIB
- JLCPCB Part #
- C7201293
- Package
- HC-49S
- Description
- -10℃~+60℃ 16pF 19.98MHz 50Ω ±30ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HC-49/U-S19980000ABIB
Extended- Manufacturer
- MFR.Part #
- HC-49/U-S19980000ABIB
- JLCPCB Part #
- C7201293
- Package
- HC-49S
- Description
- -10℃~+60℃ 16pF 19.98MHz 50Ω ±30ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC-49/U-S19980000ABIB Specifications
HC-49/U-S19980000ABIB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CITIZEN | |
| Package | HC-49S | |
| Load Capacitance | 16pF | |
| Operating Temperature | -10℃~+60℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 19.98MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-49/U-S19980000ABIB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HC-49/U-S19980000ABIB Documents
HC-49/U-S19980000ABIB datasheets or manufacturer documentation.
Datasheet: HC-49/U-S19980000ABIB Datasheet (PDF)
HC-49/U-S19980000ABIB Schematic Symbol & PCB Footprint
The HC-49/U-S19980000ABIB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.