
* Images are for reference only
HC-49/U-S16667000ABJB
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- HC-49/U-S16667000ABJB
- JLCPCB Part #
- C6267124
- Package
- HC-49S
- Description
- -10℃~+60℃ 16.667MHz 18pF 50Ω ±30ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8107
200+
$0.3233
500+
$0.3121
1000+
$0.3073
Related Products