
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CITIZEN | |
| Package | SMD,D2xL6mm | |
| Load Capacitance | 12.5pF | |
| Operating Temperature | -10℃~+60℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 75kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMR250TB75.000KAZFTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CITIZEN | |
| Package | SMD,D2xL6mm | |
| Load Capacitance | 12.5pF | |
| Operating Temperature | -10℃~+60℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 75kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMR250TB75.000KAZFTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMR250TB75.000KAZFTR datasheets or manufacturer documentation.
Datasheet: CMR250TB75.000KAZFTR Datasheet (PDF)
The CMR250TB75.000KAZFTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.