
* Images are for reference only
CFS20632768HZFB
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- CFS20632768HZFB
- JLCPCB Part #
- C962384
- Package
- DT-26
- Description
- -20℃~+70℃ 12.5pF 32.768kHz 35kΩ ±5ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1525
10+
$0.1192
30+
$0.1051
100+
$0.0872
500+
$0.0793
1000+
$0.0745
Related Products