
* Images are for reference only
MICRO-5P-BH4.15-WSL1.0-NC
Extended
- Manufacturer
- CIKI
- MFR.Part #
- MICRO-5P-BH4.15-WSL1.0-NC
- JLCPCB Part #
- C2987397
- Package
- SMD
- Description
- -30℃~+80℃ 1 1A 5P Female Micro-B Surface Mount, Right Angle SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3094
50+
$0.2446
150+
$0.2168
600+
$0.1745
2400+
$0.1591
4800+
$0.1498
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products