
* Images are for reference only
P5D20G-405328-B1P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P5D20G-405328-B1P
- JLCPCB Part #
- C50285690
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 125V 2 2.8mm 20P 2A 2mm 2mm 2mm 2x10P 4mm Black Brass Gold Pin Header Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.1175
50+
$0.0916
150+
$0.0786
500+
$0.0690
2500+
$0.0611
5000+
$0.0573
Related Products