This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CL1210FN75KP

Extended
Manufacturer
CHANGLONG
MFR.Part #
CL1210FN75KP
JLCPCB Part #
C49254342
Package
1210
Description
-55℃~+70℃ 200V 500mW 75kΩ Thick Film Resistor ±1% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2421

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0037
5000+ $0.0036
10000+ $0.0035

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons