
* Images are for reference only
CL0603FN1K43P
Extended
- Manufacturer
- CHANGLONG
- MFR.Part #
- CL0603FN1K43P
- JLCPCB Part #
- C48996819
- Package
- 0603
- Description
- -55℃~+70℃ 1.43kΩ 100mW 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3902
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3902
In-stock Item Pricing
Qty Unit Price
1+
$0.0012
1000+
$0.0009
5000+
$0.0008
10000+
$0.0007
50000+
$0.0006
Related Products