This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CL0603BN10KP

Extended
Manufacturer
CHANGLONG
MFR.Part #
CL0603BN10KP
JLCPCB Part #
C48391770
Package
0603
Description
-55℃~+70℃ 100mW 10kΩ 75V Thick Film Resistor ±0.1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1629

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0057
500+ $0.0056
1500+ $0.0055
5000+ $0.0054

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons