This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CF2512FN0R47B

Extended
Manufacturer
CHANGLONG
MFR.Part #
CF2512FN0R47B
JLCPCB Part #
C48997045
Package
2512
Description
-55℃~+155℃ 1W 200V 470mΩ Thick Film Resistor ±1% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4000

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0009
1000+ $0.0007
4000+ $0.0006
8000+ $0.0005

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons