
* Images are for reference only
CKCS252012-2.2uH/M-N
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS252012-2.2uH/M-N
- JLCPCB Part #
- C354549
- Package
- SMD,2.5x2mm
- Description
- 1.15A 1.85A 2.2uH 216mΩ Magnetic Shielded Inductor ±20% SMD,2.5x2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 262
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
100+
$0.0343
300+
$0.0293
1000+
$0.0254
5000+
$0.0224
10000+
$0.0209
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products