
* Images are for reference only
CD110107M1H0812VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD110107M1H0812VFL
- JLCPCB Part #
- C2960238
- Package
- Plugin,D8xL12mm
- Description
- -40℃~+105℃ 100uF 12mm 2000hrs@105℃ 210mA@100kHz 3.5mm 50V 8mm 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10951
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10908
In-stock Item Pricing
Qty Unit Price
1+
$0.0343
200+
$0.0269
500+
$0.0219
2000+
$0.0195
10000+
$0.0174
20000+
$0.0161
Related Products
Welcome back, may I help you?