
* Images are for reference only
TCC0603X7R334M500CT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC0603X7R334M500CT
- JLCPCB Part #
- C5360790
- Package
- 0603
- Description
- 330nF 50V X7R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 377
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 341
In-stock Item Pricing
Qty Unit Price
1+
$0.0071
1000+
$0.0058
4000+
$0.0052
8000+
$0.0048
48000+
$0.0044
100000+
$0.0042
Related Products