
* Images are for reference only
HT7550
Extended
- Manufacturer
- CBI
- MFR.Part #
- HT7550
- JLCPCB Part #
- C5362095
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 1 100mA 100mV@(1mA) 2.5uA 28V 5V Fixed Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1809
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1807
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
100+
$0.0371
300+
$0.0324
3000+
$0.0274
6000+
$0.0247
9000+
$0.0232
Related Products