CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD5Z5V0
ESD5Z5V0 - 1
Extended
* Images are for reference only

ESD5Z5V0

Attributes
Value
Manufacturer
CBI
MFR.Part #
ESD5Z5V0
JLCPCB Part #
C21714169
Package
SOD-523
Description
18.6V 50nA 5V 6.2V 80pF 9.4A 9.4W IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerCBI
PackageSOD-523
TypeTVS
Junction Capacitance80pF
Peak Pulse Power Dissipation (Ppp)9.4W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage18.6V
PolarityUnidirectional
Peak Pulse Current (Ipp)9.4A
Voltage - Breakdown6.2V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD5Z5V0
ESD5Z5V0

* Images are for reference only

ESD5Z5V0

Extended
Manufacturer

CBI

MFR.Part #
ESD5Z5V0
JLCPCB Part #
C21714169
Package
SOD-523
Description
18.6V 50nA 5V 6.2V 80pF 9.4A 9.4W IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD5Z5V0

* Images are for reference only

ESD5Z5V0

Extended
Manufacturer

CBI

MFR.Part #
ESD5Z5V0
JLCPCB Part #
C21714169
Package
SOD-523
Description
18.6V 50nA 5V 6.2V 80pF 9.4A 9.4W IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD5Z5V0 Specifications

ESD5Z5V0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerCBI
PackageSOD-523
TypeTVS
Junction Capacitance80pF
Peak Pulse Power Dissipation (Ppp)9.4W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage18.6V
PolarityUnidirectional
Peak Pulse Current (Ipp)9.4A
Voltage - Breakdown6.2V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD5Z5V0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD5Z5V0 Documents

ESD5Z5V0 datasheets or manufacturer documentation.

Datasheet: ESD5Z5V0 Datasheet (PDF)

ESD5Z5V0 Schematic Symbol & PCB Footprint

The ESD5Z5V0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.