
* Images are for reference only
BAT54C
Extended
- Manufacturer
- CBI
- MFR.Part #
- BAT54C
- JLCPCB Part #
- C2828464
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 1V@100mA 200mA 2uA@25V 30V SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1020
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1010
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
500+
$0.0098
3000+
$0.0078
6000+
$0.0070
24000+
$0.0063
51000+
$0.0059
Related Products