
* Images are for reference only
A7
Extended
- Manufacturer
- CBI
- MFR.Part #
- A7
- JLCPCB Part #
- C52191501
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 1kV 25A 5uA SOD-123FL Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5110
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5104
In-stock Item Pricing
Qty Unit Price
1+
$0.0055
1000+
$0.0043
3000+
$0.0036
9000+
$0.0032
51000+
$0.0029
99000+
$0.0027
Related Products