
* Images are for reference only
1SS404WS
Extended
- Manufacturer
- CBI
- MFR.Part #
- 1SS404WS
- JLCPCB Part #
- C52191406
- Package
- SOD-323
- Description
- 1 Independent 25V 300mA 450mV@300mA 50uA@20V 700A SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2968
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2967
In-stock Item Pricing
Qty Unit Price
1+
$0.0190
200+
$0.0147
600+
$0.0122
3000+
$0.0107
9000+
$0.0095
21000+
$0.0088
Related Products